United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 652-H-190-2
Manufacturer Part #:

H-190-2

Manufacturer:

Description: Cables (Cable Assemblies) Encoder Cable
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: Bourns
Product Category: Cables (Cable Assemblies)
Product: Ribbon Cable Assemblies
Connector End A: Pin Socket
Connector End B: Pin Socket
Length: 12 in
Cable Type: Encoder
Packaging: Bulk



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
0

On Order: 100 View Delivery Dates

Factory Lead-Time: 17 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $3.73
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
LD1085V50
Low Dropout (LDO) Regulators 5.0V 3.0A Positive
STMicroelectronics
1: $0.80
EA-T220-38E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $2.83
PCS1A560MCL9GS
Aluminum Organic Polymer Capacitors 10 volts 56uF ...
Nichicon
1: $1.83
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.44
MM74HC595MTC
Counter Shift Registers 8-Bit Shift Register
Fairchild Semiconductor
1: $0.35
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
6741
RF Connectors BNC (F) BULKHEAD REC
Pomona Electronics
1: $2.66
EM14A0D-C24-L064N
Encoders 1/4"FLAT 64PPR
Bourns
1: $17.90
2KBP06M-E4/45
Bridge Rectifiers 2.0 Amp 600 Volt
Vishay Semiconductors
1: $0.61
ULN2003APWR
Transistors Darlington Hi-Vltg Hi-Crnt Darl Transi ...
Texas Instruments
1: $0.59
UHM1C272MHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.27
39380-0102
Fixed Terminal Blocks 6.35MM 2 CKT 300V
Molex
1: $0.99
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
ATMEGA324P-20AU
Microcontrollers (MCU) AVR 32KB 1KB EE 20MHz 2KB S ...
Atmel
1: $5.05
EM14A0D-C24-L008N
Encoders 1/4"FLAT 8PPR
Bourns
1: $17.90
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.45
EM14A0D-C24-L032S
Encoders 14MM Axial
Bourns
1: $19.10
K50-HC0CSE20.0000MR
Standard Clock Oscillators 20.0000MHz
AVX
1: $2.68
EM14A0D-C24-L064S
Encoders 14MM Axial
Bourns
1: $19.10