Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EPS1D-F19-AE0036
Manufacturer Part #:

EPS1D-F19-AE0036

Manufacturer:

Description:
Encoders 36Cycle Snap In Digital
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: No
Brand: Bourns
Resolution: 36 PPR
Termination Style: Through Hole
Output: Quadrature
Shaft Type: Slotted
With Switch: Switch
Series: EPS
Shaft Diameter: 1/4 in
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.52
  10: $5.39
  50: $4.71
  100: $3.99
  250: $3.86
  500: $3.75
  1,000: $3.52
  2,500: $3.31
  5,000: Quote

To add to a project, please Log In.


This product is also available in:
142336017 195346910 126916482 128842034 144949695 161858062 189371948