Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EPS1D-F19AE0024L
Manufacturer Part #:

EPS1D-F19-AE0024L

Manufacturer:

Description: Encoders 24REV SNAP IN MOMENTARY SWITCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Pulses per Revolution: 24 CPR
Number of Detents: 0
Mounting Style: Through Hole
Termination Style: Solder Pin
Output: Digital
Shaft Type: Flatted
With Switch: With
Operating Temperature Range: + 1 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.98
  25: $5.44
  50: $4.46
  100: $3.75
  500: $3.43
  1,000: $3.38
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2R-2-DC12
General Purpose Relays Power PCB Relay DPDT 12VDC ...
Omron Electronics
1: $3.54
GRM31C5C1H104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Murata Electronics
1: $0.67
LQH31CN100K03L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.54
BNX024H01L
EMI Filters 100M Ohm 15A SMD
Murata Electronics
1: $10.97
NFM18CC222R1C3D
EMI/RFI Suppressors & Ferrites 0603 2200pF
Murata Electronics
1: $0.36
B82432T1392K
Fixed Inductors 3.9uH 850mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
15-91-0060
Headers & Wire Housings 6P SMT HEADER
Molex
1: $0.57
NFM18CC223R1C3D
EMI/RFI Suppressors & Ferrites 0603 0.022uF
Murata Electronics
1: $0.36
2SC5171(Q,M)
Transistors Bipolar - BJT NPN 180V 2A Transistor
Toshiba
1: $0.57
NHD-0216SZW-BY5
OLED Displays & Accessories OLED 2x16 Yellow 122.0 ...
Newhaven Display
1: $32.95
FP301-1/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/16, ...
3M Electronic Specialty
1: $0.92
1.5KE18CA
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.45
TT-95
Chemicals TIP-TIN TIP TINNER
Plato
1: $9.25
KA78R12CTU
Low Dropout Regulators - LDO 1A Fixed 12V LDO
Fairchild Semiconductor
1: $0.82
FPVW-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $1.24
FP301-3/32-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $0.97
FP301-3/64-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/64, ...
3M Electronic Specialty
1: $0.90
Z00607MA 1BA2
Triacs 0.8 Amp 600 Volt
STMicroelectronics
1: $0.33
FP301-1/8-48"-White-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.09
CD74HCT154M
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.96


This product is also available in:
000000001