Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EPS1D-F19AD0024L
Manufacturer Part #:

EPS1D-F19-AD0024L

Manufacturer:

Description:
Encoders 24REV SNAP IN MOMENTARY SWITCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Channels: 2 Channel
Termination Style: Through Hole
Output: Quadrature
Shaft Type: Flatted
With Switch: Switch
Packaging: Bulk
Series: EPS
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
REF2025AIDDCT Voltage References 754
TLE6250G V33 Network Controller & Processor ICs 41,326
FT232HQ-REEL USB Interface IC 8,585
BH-USB-560v2 Emulators / Simulators 36
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 108,411
MBRS1100T3G Schottky Diodes & Rectifiers 102,996
IRFS7434TRL7PP MOSFET 9,566
KPPX-4P DC Power Connectors 24,698
ABM3-8.000MHz-D2Y-T Crystals 36,659
CL-90 Inrush Current Limiters 4,045
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.37
  10: $7.77
  25: $5.83
  50: $5.68
  100: $5.23
  250: $5.08
  500: $4.93
  1,000: $4.64
  2,500: $4.11

To add to a project, please Log In.


This product is also available in:
153093877 126916482 128842034 144949695 129527177 142336017 165583196 195346910 161858062 189371948