|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EMS22Q51-D28-LW4
Manufacturer Part #:

EMS22Q51-D28-LW4

Manufacturer:

Description:
Encoders Incremental Encoder
Mouser Online Catalog Page 1,878, Mouser Online Catalog
PDF Page 1,878, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Servo
Product: Magnetic Encoders
Type: Incremental
Resolution: 256 PPR
Number of Detents: No Detent
Number of Channels: 3 Channel
Termination Style: Through Hole
Output: Quadrature with Index
Shaft Type: Round / Plain
With Switch: No Switch
Supply Voltage: 5 V
Bushing Material: Metal
Bushing Size: No Bushing
Bushing Thread: -
Operating Temperature Range: - 40 C to + 125 C
Series: EMS22Q
Shaft Diameter: 1/8 in
Shaft Length: 7/8 in
Size / Dimension: 21 mm x 16 mm
Factory Pack Quantity: 50
Technology: Rotary
Unit Weight: 0.388014 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6733-0 Hook-up Wire 303
5915-BK Heavy Duty Power Connectors 19,352
UX60SC-MB-5S8 USB Connectors 6,439
MPX2050D Board Mount Pressure Sensors 473
3101.0215 Fuse Holder 1,300
12110293 Automotive Connectors 22,213
MSP-EXP430F5529LP Development Boards & Kits - MSP430 333
PIC18F46K80-I/P 8-bit Microcontrollers - MCU 220
1649399-4 General Purpose Relays 571
1N4764A-TAP Zener Diodes 26,947
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.43
  2: $56.81
  5: $56.00
  10: $55.19
  25: $47.61
  50: $36.79
  100: $36.25
  250: $35.71
  500: Quote

To add to a project, please Log In.


This product is also available in:
153545091 173907202 142336017 152815884 161858062 189371948 190353860 195346910 137691411 144949695 129527177 145098989 126916482 128842034 165583196