Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EMS22Q51-D28-LT4
Manufacturer Part #:

EMS22Q51-D28-LT4

Manufacturer:

Description: Encoders Incremental Encoder
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,847, Mouser Enhanced Catalog
PDF Page 1,847, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Magnetic Encoders
Type: Incremental
Mounting Style: Through Hole
Termination Style: Solder Pin
Shaft Type: Round / Plain
Supply Voltage: 5 VDC
Operating Temperature Range: - 40 C to + 125 C
Shaft Diameter: 1/4 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 42 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.05
  10: $33.58
  50: $27.52
  100: $23.10
  500: $21.16
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMS22A30-C28-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22Q33-D28-LT4
Encoders Incremental Encoder
Bourns
1: $55.56
EMS22A50-M25-LD6
Encoders Absolute Encoder
Bourns
1: $43.05
EMS22A50-D28-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22A50-C20-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22D31-D28-LT2
Encoders Direction/Step Enco
Bourns
1: $55.56
EMS22A30-C28-MS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22A50-D16-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22A50-B28-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22D31-B28-LS2
Encoders Direction/Step Enco
Bourns
1: $43.36
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
61729-1010BLF
USB Connectors USB TYPE "B" CON LEADFREE
FCI
1: $0.82
A000079
Power Management IC Development Tools ARDUINO MOTO ...
Arduino
1: $26.56
54104-4096
FFC & FPC Connectors 40CKT RA SMT ZIF TOP CONTACT
Molex
1: $2.64
658-60ABT3
Heat Sinks 28mm OMNIDIRECTIONAL
Wakefield
1: $2.75
KSK-1C90F-1520
Magnetic / Reed Switches 1 Form C 14mm AT 1520 For ...
MEDER electronic (Standex)
1: $2.99
CBR02C180J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.14
PC817X2NSZ0F
Transistor Output Optocouplers 130-260% CTR rank
Sharp Microelectronics
1: $0.36
CAT811STBI-GT3
Supervisory Circuits Act. Lo w/PB 4-pin
ON Semiconductor
1: $0.56
C1206C101K2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.60


This product is also available in:
173907202 153545091