Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EMS22Q51-B28-LS4
Manufacturer Part #:

EMS22Q51-B28-LS4

Manufacturer:

Description: Encoders Incremental Encoder
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,847, Mouser Enhanced Catalog
PDF Page 1,847, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Magnetic Encoders
Type: Incremental
Mounting Style: Through Hole
Termination Style: Solder Pin
Shaft Type: 1/4 in Diameter Plain
Supply Voltage: 5 VDC
Operating Temperature Range: - 40 C to + 125 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.36
  10: $33.82
  50: $27.72
  100: $23.27
  500: $21.32
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
EM14A0D-C24-L064S
Encoders 14MM Axial
Bourns
1: $29.26
51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Molex
1: $0.44
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
BTA24-800BWRG
Triacs 25 AMP 800 VOLT
STMicroelectronics
1: $1.31
BLM18AG102SN1D
EMI Filter Beads, Chokes & Arrays 0603 1000 OHM
Murata Electronics
1: $0.31
IL4108
Triac & SCR Output Optocouplers Phototriac Output ...
Vishay Semiconductors
1: $3.55
2-520407-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.37
10033526-N3212LF
USB Connectors MINIUSB B TYPE RT ANGLE RECEPTACLE
FCI
1: $0.46
22R333C
Fixed Inductors 33uH 0.9A 11.4MHz Radial Lead
Murata Power Solutions
1: $0.59
ABL-12.000MHZ-B2
Crystals +/-20ppm 12MHZ FUNDAMENTAL
ABRACON
1: $0.39
2SD2704KT146
Transistors Bipolar - BJT TRANSISTOR BIPOLAR NPN; ...
ROHM Semiconductor
1: $0.16
CR0805-FX-22R0GLF
Thick Film Resistors - SMD 22OHM 1/8WATT 1%
Bourns
1: $0.05


This product is also available in:
173907202 153545091