Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EMS22Q33-D28-LT4
Manufacturer Part #:

EMS22Q33-D28-LT4

Manufacturer:

Description: Encoders Incremental Encoder
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,847, Mouser Enhanced Catalog
PDF Page 1,847, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Magnetic Encoders
Type: Incremental
Mounting Style: Through Hole
Termination Style: Solder Pin
Shaft Type: 1/8 in Diameter Plain
Supply Voltage: 3.3 VDC
Operating Temperature Range: - 40 C to + 125 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.56
  10: $43.33
  50: $35.52
  100: $29.82
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMS22A30-C28-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22A50-C20-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22A50-D28-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22A50-M25-LD6
Encoders Absolute Encoder
Bourns
1: $43.05
EMS22D31-D28-LT2
Encoders Direction/Step Enco
Bourns
1: $55.56
EMS22D51-B28-LS5
Encoders Direction/Step Enco
Bourns
1: $43.36
EMS22D31-B28-LS2
Encoders Direction/Step Enco
Bourns
1: $43.36
EMS22A50-D16-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22A30-C28-MS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22A50-B28-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
ATMEGA48-20AU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.93
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.64
XPGBWT-L1-R250-00H51
High Power LEDs - White Cool White 139lm Xlamp XP- ...
Cree, Inc.
1: $4.58
LM7301IM5
Operational Amplifiers - Op Amps 4MHz GBW RRIO OP ...
Texas Instruments
1: $1.94
C0603C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.44
B59750B120A70
Thermistors - PTC PTC Thermistor B 750A 120A 70 12 ...
EPCOS
1: $4.02
LM2852YMXA-3.3/NOPB
DC/DC Switching Converters 2A 500/1500KHZ SYNC BUC ...
Texas Instruments
1: $3.37
TSW B-3N-C-LFS
Multi-Directional Switches 7-in-1 21mm Encoder
C&K Components
1: $8.56
AR1PG-M3/84A
Rectifiers 1A 400V
Vishay Semiconductors
1: $0.53
NC7SZU04P5X
Inverters UHS Unbuffered Inv
Fairchild Semiconductor
1: $0.29


This product is also available in:
153545091 173907202