Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EMS22Q31-B28-LS4
Manufacturer Part #:

EMS22Q31-B28-LS4

Manufacturer:

Description: Encoders Incremental Encoder
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,847, Mouser Enhanced Catalog
PDF Page 1,847, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Magnetic Encoders
Type: Incremental
Mounting Style: Through Hole
Termination Style: Solder Pin
Shaft Type: Flatted
Supply Voltage: 3.3 VDC
Operating Temperature Range: - 40 C to + 125 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.36
  10: $33.82
  50: $27.72
  100: $23.27
  500: $21.32
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMS22A30-C28-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22Q33-D28-LT4
Encoders Incremental Encoder
Bourns
1: $55.56
EMS22A50-D28-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22A50-M25-LD6
Encoders Absolute Encoder
Bourns
1: $43.05
EMS22A50-C20-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22D51-B28-LS5
Encoders Direction/Step Enco
Bourns
1: $43.36
EMS22D31-D28-LT2
Encoders Direction/Step Enco
Bourns
1: $55.56
EMS22A50-D16-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22D31-B28-LS2
Encoders Direction/Step Enco
Bourns
1: $43.36
EMS22D51-D28-LT5
Encoders Direction/Step Enco
Bourns
1: $55.56


This product is also available in:
173907202 153545091