|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-EMS22Q31-B28-LS3
Manufacturer Part #:

EMS22Q31-B28-LS3

Manufacturer:

Description:
Encoders Incremental Encoder
Mouser Online Catalog Page 1,878, Mouser Online Catalog
PDF Page 1,878, PDF Catalog Page
EMS22Q31-B28-LS3 Datasheet EMS22Q31-B28-LS3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Magnetic Encoders
Type: Incremental
Resolution: 128 PPR
Number of Detents: No Detent
Number of Channels: 3 Channel
Termination Style: Through Hole
Output Type: Quadrature with Index
Shaft Type: Round / Plain
With Switch: No Switch
Operating Supply Voltage: 3.3 V
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF-2A
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Series: EMS22Q
Shaft Diameter: 1/4 in
Shaft Length: 7/8 in
Size / Dimension: 21 mm x 16 mm
Factory Pack Quantity: 42
Technology: Rotary
Unit Weight: 0.388014 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,632
A000067 Development Boards & Kits - AVR 857
T200-IDENT-PRINTER Printers 25
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,221
50475C Common Mode Filters / Chokes 10,633
EM14A0D-C24-L064S Encoders 532
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,582
597D227X9020R2T Tantalum Capacitors - Solid SMD 252
1TL1-3D Toggle Switches 128
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 478,882
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.85
5:
$40.69
10:
$39.53
25:
$30.80
50:
$26.36
100:
$25.97
250:
$25.58

To add to a project, please Log In.

153545091 173907202 165583196 142336017 152815884 161858062 189371948 190353860 126916482 128842034 137691411 144949695 129527177 145098989 195346910