|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-EMS22P50-B28-LS6
Manufacturer Part #:

EMS22P50-B28-LS6

Manufacturer:

Description:
Encoders PWM Encoder
Mouser Online Catalog Page 1,878, Mouser Online Catalog
PDF Page 1,878, PDF Catalog Page
EMS22P50-B28-LS6 Datasheet EMS22P50-B28-LS6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Magnetic Encoders
Type: Incremental
Resolution: 1024 States
Number of Detents: No Detent
Number of Channels: 1 Channel
Termination Style: Through Hole
Output Type: Pulse Width Modulated
Shaft Type: Round / Plain
With Switch: No Switch
Operating Supply Voltage: 5 V
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF-2A
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Series: EMS22P
Shaft Diameter: 1/4 in
Shaft Length: 7/8 in
Size / Dimension: 21 mm x 16 mm
Factory Pack Quantity: 42
Technology: Rotary
Unit Weight: 0.388014 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 167
2450AT18B100E Antennas 65,863
FA-128 32.0000MF20X-K3 Crystals 29,428
MAX9064EUK+T Analog Comparators 22,042
DF3-2428SCFC Headers & Wire Housings 112,758
IS61WV102416BLL-10TLI SRAM 16
NHD-12864WG-BTGH-T#N LCD Graphic Display Modules & Accessories 383
AMC1200BDWV Isolation Amplifiers 3,475
CD74HC4052PWR Multiplexer Switch ICs 13,300
DFLS2100-7 Schottky Diodes & Rectifiers 9,636
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.85
5:
$40.69
10:
$39.53
25:
$30.80
50:
$26.36
100:
$25.97
250:
$25.58

To add to a project, please Log In.

153545091 173907202 165583196 145098989 161858062 189371948 190353860 126916482 129527177 142336017 195346910 128842034 137691411 144949695 152815884