Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EMS22D51-D28-LT5
Manufacturer Part #:

EMS22D51-D28-LT5

Manufacturer:

Description: Encoders Direction/Step Enco
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,847, Mouser Enhanced Catalog
PDF Page 1,847, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Magnetic Encoders
Pulses per Revolution: 512 PPR
Mounting Style: Through Hole
Termination Style: Solder Pin
Supply Voltage: 5 VDC
Operating Temperature Range: - 40 C to + 125 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.56
  10: $43.33
  50: $35.52
  100: $29.82
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMS22A30-C28-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22Q33-D28-LT4
Encoders Incremental Encoder
Bourns
1: $55.56
EMS22A50-M25-LD6
Encoders Absolute Encoder
Bourns
1: $43.05
EMS22A50-C20-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22A50-D28-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22P50-B28-LS6
Encoders PWM Encoder
Bourns
1: $43.36
EMS22D31-D28-LT2
Encoders Direction/Step Enco
Bourns
1: $55.56
EMS22D51-B28-LS5
Encoders Direction/Step Enco
Bourns
1: $43.36
EMS22A50-D16-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22D31-B28-LS2
Encoders Direction/Step Enco
Bourns
1: $43.36


This product is also available in:
173907202 153545091