Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EMS22D51-B28-LS5
Manufacturer Part #:

EMS22D51-B28-LS5

Manufacturer:

Description: Encoders Direction/Step Enco
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,847, Mouser Enhanced Catalog
PDF Page 1,847, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Magnetic Encoders
Type: Incremental
Resolution: 512 PPR
Mounting Style: Through Hole
Termination Style: Solder Pin
Shaft Type: Round / Plain
Supply Voltage: 5 VDC
Operating Temperature Range: - 40 C to + 125 C
Shaft Diameter: 1/4 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.36
  10: $33.82
  50: $27.72
  100: $23.27
  500: $21.32
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMS22A30-C28-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22A50-D28-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22Q33-D28-LT4
Encoders Incremental Encoder
Bourns
1: $55.56
EMS22A50-M25-LD6
Encoders Absolute Encoder
Bourns
1: $43.05
EMS22A50-C20-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22A30-C28-MS6
Encoders Absolute Encoder
Bourns
1: $43.36
ESD53C105K4T2A-26
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.52
EMS22A50-D16-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22A50-B28-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22D31-B28-LS2
Encoders Direction/Step Enco
Bourns
1: $43.36
TPSB106K016R0500
Tantalum Capacitors - Solid SMD 10UF 16V 10% 3528- ...
AVX
1: $0.71
PX2AN1XX200PSAAX
Industrial Pressure / Force Sensors Std,Pckrd,NPT ...
Honeywell
1: $88.01
C-002RX 32.7680K-A:PBFREE
Crystals 32.768KHz 12.5pF 20ppm -10C +60C
Epson Toyocom
1: $0.54
TNPU0805100RAZEN00
Thin Film Resistors - SMD 1/8watt 100ohms 0.05% 5p ...
Vishay/Dale
1: $2.55
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
EEE-FK1C101P
Aluminum Electrolytic Capacitors - SMD 100uF 16V
Panasonic Electronic Components
1: $0.33
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
ES-U-2101-M
Interface Modules Optically Isolated
EasySync
1: $91.06
FC23-1-1-0000-0250
Industrial Pressure / Force Sensors Force Sensor 2 ...
Measurement Specialties, Inc.
1: $143.46
SC648S
Audio Indicators & Alerts SIREN, 10-48VDC LOUD, CU ...
Mallory Sonalert
1: $79.03


This product is also available in:
173907202 153545091