Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EMS22A50-M25-LD6
Manufacturer Part #:

EMS22A50-M25-LD6

Manufacturer:

Description: Encoders Absolute Encoder
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,847, Mouser Enhanced Catalog
PDF Page 1,847, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Magnetic Encoders
Type: Absolute
Mounting Style: Through Hole
Termination Style: Solder Pin
Shaft Type: 6 mm Diameter Flatted
Supply Voltage: 5 VDC
Operating Temperature Range: - 40 C to + 125 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.05
  10: $33.58
  50: $27.52
  100: $23.10
  500: $21.16
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMS22A30-C28-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22A50-D28-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22A50-C20-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22Q33-D28-LT4
Encoders Incremental Encoder
Bourns
1: $55.56
EMS22A50-B28-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
EMS22D51-D28-LT5
Encoders Direction/Step Enco
Bourns
1: $55.56
EMS22D31-D28-LT2
Encoders Direction/Step Enco
Bourns
1: $55.56
EMS22A50-D16-LT6
Encoders Absolute Encoder
Bourns
1: $55.56
EMS22D51-B28-LS5
Encoders Direction/Step Enco
Bourns
1: $43.36
EMS22D31-B28-LS2
Encoders Direction/Step Enco
Bourns
1: $43.36
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95
TLP290-4(GB,E)
Transistor Output Optocouplers PHOTOCOUP QUAD TRAN ...
Toshiba
1: $1.86
SN75176BPSRG4
RS-485 Interface IC Differential Bus Transceiver
Texas Instruments
1: $0.88


This product is also available in:
153545091 173907202