|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-EMS22A50-D16-LT6
Manufacturer Part #:

EMS22A50-D16-LT6

Manufacturer:

Description:
Encoders Absolute Encoder
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Magnetic Encoders
Type: Absolute
Resolution: 1024 States
Number of Detents: No Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Serial
Shaft Type: Round / Plain
With Switch: No Switch
Operating Supply Voltage: 5 V
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF-2A
Operating Temperature Range: - 40 C to + 125 C
Series: EMS22A
Shaft Diameter: 1/8 in
Shaft Length: 1/2 in
Size / Dimension: 21 mm x 16 mm
Factory Pack Quantity: 42
Technology: Rotary
Unit Weight: 0.388014 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks

Quantities greater than 9 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00
2:
$46.94
5:
$45.46
10:
$43.24
25:
$33.74
50:
$31.56
100:
$31.08
250:
$30.14

To add to a project, please Log In.

171491451 153545091 173907202 126916482 128842034 129527177 144949695 165583196 145098989 161858062 137691411 142336017 152815884 189371948 190353860 195346910