|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-EMS22A50-B28-LS6
Manufacturer Part #:

EMS22A50-B28-LS6

Manufacturer:

Description:
Encoders Absolute Encoder
Mouser Online Catalog Page 1,878, Mouser Online Catalog
PDF Page 1,878, PDF Catalog Page
EMS22A50-B28-LS6 Datasheet EMS22A50-B28-LS6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Magnetic Encoders
Type: Absolute
Resolution: 1024 States
Number of Detents: No Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Serial
Shaft Type: Round / Plain
With Switch: No Switch
Operating Supply Voltage: 5 V
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF-2A
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Series: EMS22A
Shaft Diameter: 1/4 in
Shaft Length: 7/8 in
Size / Dimension: 21 mm x 16 mm
Factory Pack Quantity: 42
Technology: Rotary
Unit Weight: 0.388014 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LSM303DTR Accelerometers 703
MMPF0100NPAEP PMIC Solutions 5,013
BSC010N04LSATMA1 MOSFET 3,829
L6470PD Motor / Motion / Ignition Controllers & Drivers 178
A-1JB RF Connectors / Coaxial Connectors 25,850
MCP1702T-3302E/MB LDO Voltage Regulators 7,797
475176451 Ferrite Clamp On Cores 397
KLDX-PA-0202-A-LT DC Power Connectors 961
1682744 Sensor Cables / Actuator Cables 15
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.85
5:
$36.67
10:
$35.70
25:
$34.11
50:
$26.36
100:
$25.97
250:
$25.58

To add to a project, please Log In.

171491451 153545091 173907202 165583196 145098989 161858062 128842034 137691411 144949695 152815884 189371948 190353860 126916482 129527177 142336017 195346910