|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-EM14R0D-M20L064S
Manufacturer Part #:

EM14R0D-M20-L064S

Manufacturer:

Description:
Encoders 64PPR AXIAL STANDARD SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Optical Encoders
Type: Incremental
Resolution: 64 PPR
Number of Detents: No Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: Switch
Operating Supply Voltage: 5 V
Bushing Material: Metal
Bushing Size: 10 mm x 9.5 mm
Bushing Thread: M10 x 0.75-6 g
Operating Temperature Range: - 40 C to + 70 C
Packaging: Tube
Series: EM14
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Size / Dimension: 14 mm
Factory Pack Quantity: 25
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISC15ANP4 Programmable Switches 137
ISC01P OLED Displays & Accessories 42
IS15DSBFP4RGB Programmable Switches 22
ImageMfr. Part #DescriptionStock 
FT245RL-REEL USB Interface IC 21,382
ATMEGA88PA-AU 8-bit Microcontrollers - MCU 1,804
MBRS240LT3G Schottky Diodes & Rectifiers 11,560
215083-8 Headers & Wire Housings 13,194
8-188275-0 Board to Board & Mezzanine Connectors 6,244
61729-1011BLF USB Connectors 2,647
L5970D Voltage Regulators - Switching Regulators 1,657
74HC595D,118 Counter Shift Registers 13,257
TLC5940PWP LED Lighting Drivers 272
ECS-200-18-5PXEN-TR Crystals 637
Real Time Availability
Stock:
75 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.20
10:
$24.84
25:
$24.27
50:
$20.50
100:
$18.88
250:
$18.34
500:
$17.80

To add to a project, please Log In.

171491451 161847428 168514957 195346910 126916482 128842034 129527177 144949695 142336017 161858062 165583196 189371948