|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-EM14A0D-C24-L64S
Manufacturer Part #:

EM14A0D-C24-L064S

Manufacturer:

Description:
Encoders 14MM Axial
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Mounting Style: Panel
Product: Optical Encoders
Type: Incremental
Resolution: 64 PPR
Number of Detents: No Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: Switch
Operating Supply Voltage: 5 V
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF-2A
Operating Temperature Range: - 40 C to + 70 C
Packaging: Tube
Series: EM14
Shaft Diameter: 1/4 in
Shaft Length: 3/4 in
Size / Dimension: 14 mm
Factory Pack Quantity: 25
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISC15ANP4 Programmable Switches 137
ISC01P OLED Displays & Accessories 42
IS15DSBFP4RGB Programmable Switches 22
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,811
AP4GMCSH4-B Memory Cards 1,949
7201K9AGE Toggle Switches 2,160
STM32F411RET6 ARM Microcontrollers - MCU 3,152
SM712-02HTG TVS Diode Arrays 41,237
MIKROE-512 Jumper Wires 518
MIKROE-513 Jumper Wires 414
RB-2415D/P Isolated DC/DC Converters 62
Real Time Availability
Stock:
506 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.20
10:
$24.84
25:
$24.27
50:
$20.50
100:
$18.88
250:
$18.34
500:
$17.80

To add to a project, please Log In.

171491451 161847428 168514957 129527177 165583196 161858062 126916482 142336017 195346910 128842034 144949695 189371948