|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-ECW1J-R19CC0024L
Manufacturer Part #:

ECW1J-R19-CC0024L

Manufacturer:

Description:
Encoders DIGITAL CONTACTING ENCODER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Cross Slot
With Switch: No Switch
Operating Supply Voltage: -
Bushing Material: Plastic
Bushing Size: 9 mm x 6.35 mm
Bushing Thread: M9 x 0.75
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Series: ECW
Shaft Diameter: 6 mm
Shaft Length: 19 mm
Size / Dimension: 28.5 mm x 22 mm
Factory Pack Quantity: 45
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,451
A000062 Development Boards & Kits - ARM 442
142-0701-201 RF Connectors / Coaxial Connectors 18,556
LM2937IMP-3.3/NOPB LDO Voltage Regulators 6,626
12A Phone Connectors 2,439
BLUENRGQTR RF Microcontrollers - MCU 2,412
SKQEABA010 Tactile Switches 7,619
NJM4558D Operational Amplifiers - Op Amps 5,286
444 Solder Removal 165
Real Time Availability
Stock:
189 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.05
10:
$3.78
50:
$3.15
100:
$2.59
250:
$2.52
500:
$2.38
$2.24
$2.10
$1.96

To add to a project, please Log In.

153093877 165583196 126916482 128842034 144949695 142336017 161858062 189371948 129527177 1953469105-1012-55false