|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-ECW1J-B24-BC24L
Manufacturer Part #:

ECW1J-B24-BC0024L

Manufacturer:

Description:
Encoders 9mm Inserted Slot
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: -
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Slotted
With Switch: No Switch
Operating Supply Voltage: -
Bushing Material: Plastic
Bushing Size: 9 mm x 6.35 mm
Bushing Thread: M9 x 0.75
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Series: ECW
Shaft Diameter: 1/4 in
Shaft Length: 3/4 in
Size / Dimension: 28.5 mm x 22 mm
Factory Pack Quantity: 45
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UA78M33CKCS Linear Voltage Regulators 13,670
LM741CN/NOPB Operational Amplifiers - Op Amps 20,003
CD4078BE Logic Gates 1,368
CD74HC30E Logic Gates 1,008
CD74HC4002E Logic Gates 1,596
CD74HC4017E Counter ICs 1,888
SN74HC148N Encoders, Decoders, Multiplexers & Demultiplexers 2,321
CD4520BE Counter ICs 2,169
CD74HC7266E Logic Gates 327
ITR9606-F Optical Switches, Transmissive, Phototransistor Output 3,034
Real Time Availability
Stock:
1,240 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.05
10:
$3.78
50:
$3.15
100:
$2.59
250:
$2.52
500:
$2.38
$2.24
$2.10
$1.96

To add to a project, please Log In.

153093877 129527177 165583196 142336017 161858062 189371948 195346910 126916482 128842034 144949695