|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-ECL1JB24-BC0024L
Manufacturer Part #:

ECL1J-B24-BC0024L

Manufacturer:

Description:
Encoders Digital Contacting Bushing Mount
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: -
Product: Mechanical Encoders
Type: Incremental
Resolution: 24 PPR
Number of Detents: 24 Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Slotted
With Switch: No Switch
Operating Supply Voltage: -
Bushing Material: Plastic
Bushing Size: 9 mm x 6.35 mm
Bushing Thread: M9 x 0.75
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Series: ECW
Shaft Diameter: 1/4 in
Shaft Length: 3/4 in
Size / Dimension: 28.5 mm x 22 mm
Factory Pack Quantity: 45
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCR 420U E6327 LED Lighting Drivers 815,288
12015791 Automotive Connectors 20,915
39-00-0039 Headers & Wire Housings 169,454
172159-1 Pin & Socket Connectors 12,967
PCF8574N Interface - I/O Expanders 4,730
39-29-3086 Headers & Wire Housings 1,403
12015798 Automotive Connectors 681
39-01-2085 Headers & Wire Housings 17,725
12124580-L Automotive Connectors 31,119
H-38-11 Potentiometer Tools & Hardware 1,742
Real Time Availability
Stock:
270 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.49
10:
$3.71
50:
$3.24
100:
$2.75
250:
$2.71
500:
$2.59
$2.43
$2.39
$2.16

To add to a project, please Log In.

153093877 165583196 126916482 129527177 142336017 195346910 128842034 144949695 161858062 189371948