Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-EAW0J-B24-AEL
Manufacturer Part #:

EAW0J-B24-AE0128L

Manufacturer:

Description:
Encoders Digital Output Bushing Mount
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Mounting Style: Panel
Product: Mechanical Encoders
Type: Absolute
Resolution: 8 bit
Number of Detents: No Detent
Number of Channels: 8 Channel
Termination Style: Through Hole
Output: 8 bit Code
Shaft Type: Flatted
With Switch: No Switch
Supply Voltage: -
Bushing Material: Plastic
Bushing Size: 9 mm x 6.35 mm
Bushing Thread: M9 x 0.75
Operating Temperature Range: - 40 C to + 85 C
Series: EAW
Shaft Diameter: 1/4 in
Shaft Length: 3/4 in
Size / Dimension: 28 mm x 22 mm
Factory Pack Quantity: 45
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
235 Can Ship Immediately

On Order: 270 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.69
  10: $6.31
  25: $4.62
  50: $4.41
  100: $4.26
  250: $4.13
  500: $4.01
  1,000: $3.77
  2,500: $3.44

To add to a project, please Log In.


This product is also available in:
153093877 126916482 129527177 142336017 165583196 195346910 128842034 144949695 161858062 189371948