|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CT-23-6A
Manufacturer Part #:

CT-23-6A

Manufacturer:

Description:
Knobs & Dials 6.3mm 10Turn Dial
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Bourns
Design: Hex Set Screw
Shaft Size: 6.35 mm
Diameter: 6.35 mm
Color: Black
Number of Turns: 10
Series: CT-23
Factory Pack Quantity: 5
Type: Turns-Counting Dials
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 259,686
282104-1 Automotive Connectors 13,555
3590S-2-103L Precision Potentiometers 2,230
SFH 4715 Infrared Emitters - High Power 5,110
UT232R-200-BULK USB Cables / IEEE 1394 Cables 676
AT45DB321E-SHF-T Flash Memory 9,250
HSMM-C170 Standard LEDs - SMD 27,178
H-22-6A Knobs & Dials 1,192
82-92 RF Connectors / Coaxial Connectors 67
0603ZC224KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,968
Real Time Availability
Pricing (USD)
Similar Product
Manufacturer:

Bourns

Manufacturer Part #:
Description:
Knobs & Dials 22mm 0-15 Turns POLISHED CHROME

Compare With Current Part


This product is also available in:
165583196 180036912