Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CRL0603FWR100ELF
Manufacturer Part #:

CRL0603-FW-R100ELF

Manufacturer:

Description: Current Sense Resistors - SMD 0.1ohm 1% 1/10watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 100 mOhms
Power Rating: 100 mW
Tolerance: 1 %
Case Code - in: 0603
Case Code - mm: 1608
Temperature Coefficient: 200 PPM / C
Series: CRL
Operating Temperature Range: - 55 C to + 125 C
Product: Thick Film Resistors SMD
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 15000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.08
  50: $0.07
  100: $0.06
  500: $0.057
  1,000: $0.054
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.054
  10,000: $0.048
  15,000: $0.046
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
N7E50-M516RB-40
Memory Card Connectors COMPACT FLASH TYPE II
3M Electronic Solutions Division
1: $3.83
LQW15AN1N5B00D
Fixed Inductors 1.5 NH +-.1NH
Murata Electronics
1: $0.29
PIC16F57-I/P
8-bit Microcontrollers - MCU 3K 72 RAM 20 I/O
Microchip Technology
1: $1.06
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
5787082-5
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT
TE Connectivity / AMP
1: $4.78
LQH32CN100K53L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.32
C1608X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
CR0603-FX-1001HLF
Thick Film Resistors - SMD 1KOHM 1/10WATT 1%
Bourns
1: $0.04
42228-0494
Headers & Wire Housings KK 100 Hdr FrLk BWR BWR Rt ...
Molex
1: $0.68
CRL0603-FW-R200ELF
Current Sense Resistors - SMD 0.2ohm 1% 1/10watt
Bourns
1: $0.08
CRL0805-FW-R050ELF
Current Sense Resistors - SMD .125watts .05 ohm 1% ...
Bourns
1: $0.25
UCZ1C101MCL1GS
Aluminum Electrolytic Capacitors - SMD 100uF 16V 2 ...
Nichicon
1: $1.30
CR0603-FX-1002HLF
Thick Film Resistors - SMD 10KOHM 1/10WATT 1%
Bourns
1: $0.10
CR0603-FX-1003HLF
Thick Film Resistors - SMD 100KOHM 1/10WATT 1%
Bourns
1: $0.05
CRL0603-FW-1R00ELF
Thick Film Resistors - SMD 1ohm 1% 1/10watt
Bourns
1: $0.06
VE-101M1CTR-0605
Aluminum Electrolytic Capacitors - SMD 16 Volts 10 ...
Lelon
1: $0.17
ADC-002-2
DC Power Connectors DC POWER JACK 2.5MM PIN TYPE 0 ...
ADAM TECH
1: $0.24
CRCW060350R0FKEA
Thick Film Resistors - SMD 1/10watt 50ohms 1% Non ...
Vishay/Dale
1: $0.08
N7E50-Q516RA-40-WF
Memory Card Connectors COMPACT FLASH II NORMAL
3M Electronic Solutions Division
2000: $3.24

135335658 109729709 168245822