|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CRF0805FXR020ELF
Manufacturer Part #:

CRF0805-FX-R020ELF

Manufacturer:

Description:
Current Sense Resistors 0.020ohms 1% +/- 100PPM
Mouser Online Catalog Page 2,439, Mouser Online Catalog
PDF Page 2,439, PDF Catalog Page
CRF0805-FX-R020ELF Datasheet CRF0805-FX-R020ELF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Resistance: 0.02 Ohms
Tolerance: 1 %
Technology: Metal/Thick Film
Case Code - in: 0805
Power Rating: 500 mW (1/2 W)
Termination: -
Case Code - mm: 2012
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 170 C
Series: CRF
Brand: Bourns
Height: 0.6 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: High Power Current Sense Chip Resistor
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 340,242
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,626,581
TS3USB221ERSER USB Switch ICs 5,491
ERJ-2GE0R00X Thick Film Resistors - SMD 1,184,833
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 417,969
B72590D50H260 Varistors 9,386
EXB-N8V105JX Resistor Networks & Arrays 23,228
EMK105B7473KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,631
2450BM14A0002T Signal Conditioning 12,705
Real Time Availability
Stock:
6,195 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.197
100:
$0.107
$0.076
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.069
$0.068
$0.066
$0.064
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 199769614 682250155 111574261 161858062