|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CRF0805FXR009ELF
Manufacturer Part #:

CRF0805-FX-R009ELF

Manufacturer:

Description:
Current Sense Resistors 0.009ohms 1% +/- 100PPM
Mouser Online Catalog Page 2,439, Mouser Online Catalog
PDF Page 2,439, PDF Catalog Page
CRF0805-FX-R009ELF Datasheet CRF0805-FX-R009ELF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Resistance: 0.009 Ohms
Tolerance: 1 %
Technology: Metal/Thick Film
Case Code - in: 0805
Power Rating: 500 mW (1/2 W)
Termination: -
Case Code - mm: 2012
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 170 C
Series: CRF
Brand: Bourns
Height: 0.6 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Current Sensing Resistors
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: High Power Current Sense Chip Resistor
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMLE13BC8TT86 Standard LEDs - SMD 16,767
74HCT245N,652 Bus Transceivers 314
B340A-13-F Schottky Diodes & Rectifiers 99,782
PIC12F683-I/P 8-bit Microcontrollers - MCU 7,458
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,643
MCP4018T-104E/LT Digital Potentiometer ICs 2,552
302R29W102KV4E Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,047
76650-0085 Headers & Wire Housings 8
Real Time Availability
Stock:
7,092 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.197
100:
$0.107
$0.076
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.069
$0.068
$0.066
$0.064
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111574261 129527177 199769614 682250155 161858062