Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CR1206-JW-563GLF
Manufacturer Part #:

CR1206-JW-563GLF

Manufacturer:

Description: Thick Film Resistors - SMD 56KOHM 1/4WATT 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 56 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR1206
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
504 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.05
  100: $0.03
  1,000: $0.02
  5,000: $0.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.009
  50,000: $0.008
  100,000: $0.006
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.76
TMP275AIDGKT
Board Mount Temperature Sensors 0.5C Digital Out
Texas Instruments
1: $2.67
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
MCP1640T-I/CHY
DC/DC Switching Converters 500 kHz 300 mA Syn. PWM ...
Microchip Technology
1: $0.62
C4532X7R1C106KT5
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $1.01
LB N91E-AADA-35-1
Standard LEDs - SMD Blue 20 Degrees
OSRAM Opto Semiconductors
1: $0.80
HLMP-1503-D0002
Standard LEDs - Through Hole GaP Green
Avago Technologies
1: $0.28
IRF540STRRPBF
MOSFET N-Chan 100V 28 Amp
Vishay/Siliconix
1: $2.52
C3225X7R2E104M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.52
VJ1210Y334KXXAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .33uF ...
Vishay/Vitramon
1: $0.29
CR1206-JW-102GLF
Thick Film Resistors - SMD 1KOHM 1/4WATT 5%
Bourns
1: $0.05
0251.500MAT1L
Fuses 125V .5A
Littelfuse
1: $0.59
ABL-8.000MHZ-B2
Crystals +/-20ppm 8MHZ FUNDAMENTAL
ABRACON
1: $0.39
CR1206-JW-823GLF
Thick Film Resistors - SMD 82KOHM 1/4WATT 5%
Bourns
1: $0.05
RK73B2BTTD474J
Thick Film Resistors - SMD 1/4watts 470Kohms 5%
KOA Speer
1: $0.08
CRCW1206270KJNEA
Thick Film Resistors - SMD 1/4watt 270Kohms 5%
Vishay/Dale
1: $0.09
CR1206-FX-3000ELF
Thick Film Resistors - SMD 300ohm 1%
Bourns
1: $0.05
G6K-2F-Y-TR DC5
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.13

135335658 168245822