|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CR1206-JW-331GLF
Manufacturer Part #:

CR1206-JW-331GLF

Manufacturer:

Description:
Thick Film Resistors - SMD 330OHM 1/4WATT 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant Details
Brand: Bourns
Resistance: 330 Ohms
Tolerance: 5 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 200 PPM / C
Voltage Rating: 200 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: CR1206
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Chip Resistors
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSM4JSMA Tactile Switches 25,947
MCP73833-AMI/UN Battery Management 4,384
3296W-1-104LF Trimmer Resistors - Through Hole 7,785
ERJ-8GEY0R00V Thick Film Resistors - SMD 331,900
T491B106K020AT Tantalum Capacitors - Solid SMD 17,404
LM1117IMP-3.3/NOPB LDO Voltage Regulators 9,192
53398-1271 Headers & Wire Housings 1,618
PS25451 Board Mount Motion & Position Sensors 1,444
Real Time Availability
Stock:
12,043 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.039
100:
$0.018
$0.013
$0.012
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.009
$0.008
$0.007
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168245822 135335658 129527177 161858062 199769614