Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CR1206JW-331ELF
Manufacturer Part #:

CR1206-JW-331ELF

Manufacturer:

Description: Thick Film Resistors - SMD 330ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 330 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR1206
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30,845 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.05
  50: $0.03
  100: $0.021
  500: $0.02
  2,500: $0.018
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.015
  15,000: $0.014
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAL202137101E3
Aluminum Electrolytic Capacitors - Leaded 100uF 40 ...
Vishay/BC Components
1: $1.51
140-50N5-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
291-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.10
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
VJ1206Y104KXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.06
291-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 0.05
Xicon
1: $0.10
AVE105M50B12T-F
Aluminum Electrolytic Capacitors - SMD 1uF 50V 85C
Cornell Dubilier
1: $0.12
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
UWX1V220MCL1GB
Aluminum Electrolytic Capacitors - SMD 35volts 22u ...
Nichicon
1: $0.61
ECS-184-20-5PXDU-TR
Crystals 18.432MHz -55 to +125C
ECS
1: $1.07
CR1206-JW-102ELF
Thick Film Resistors - SMD 1K 5%
Bourns
1: $0.05
CR1206-FX-2200ELF
Thick Film Resistors - SMD 220ohm 1%
Bourns
1: $0.05
CR1206-JW-103ELF
Thick Film Resistors - SMD 10K 5%
Bourns
1: $0.05
CR1206-JW-202ELF
Thick Film Resistors - SMD 2K 5%
Bourns
1: $0.05
CR1206-JW-104ELF
Thick Film Resistors - SMD 100K 5%
Bourns
1: $0.05
CR1206-JW-222ELF
Thick Film Resistors - SMD 2.2K 5%
Bourns
1: $0.05
5800-151-RC
Fixed Inductors 150uH 10%
Bourns
1: $1.33
CR1206-JW-472ELF
Thick Film Resistors - SMD 4.7K 5%
Bourns
1: $0.05
SN010M025ST
Aluminum Electrolytic Capacitors - Leaded 1uF 25Vo ...
Cornell Dubilier
1: $0.34

168245822 135335658