Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CR1206FX-7872ELF
Manufacturer Part #:

CR1206-FX-7872ELF

Manufacturer:

Description: Thick Film Resistors - SMD 78.7K 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 78.7 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Temperature Coefficient: 100 PPM / C
Series: CR1206
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24,386 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.041
  100: $0.018
  1,000: $0.013
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.01
  10,000: $0.009
  25,000: $0.008
  50,000: $0.007
  100,000: $0.005
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X8R1E225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.38
T491B106K020AT
Tantalum Capacitors - Solid SMD 20V 10uF 10% "B"
Kemet
1: $0.63
PCF8583T/5,518
Real Time Clock CLK/CALENDAR 240X8 RAM
NXP Semiconductors
1: $2.69
FODM3052_NF098
Triac & SCR Output Optocouplers 600V Random Phase ...
Fairchild Semiconductor
1: $1.06
BLM21PG220SN1D
EMI Filter Beads, Chokes & Arrays 0805 22 OHM
Murata Electronics
1: $0.30
ULN2804A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.84
MAX6956AAI+
LED Display Drivers 2.5-5.5V 20/28Port LED Display ...
Maxim Integrated
1: $7.69
BLM21PG600SN1D
EMI Filter Beads, Chokes & Arrays 60 OHM 0805
Murata Electronics
1: $0.30
TLMS1000-GS08
Standard LEDs - SMD RED
Vishay Semiconductors
1: $0.25
LM2597MX-5.0/NOPB
DC/DC Switching Converters
Texas Instruments
1: $3.37
NFE61HT332Z2A9L
EMI/RFI Suppressors & Ferrites 3300pF 100V 2A FILT
Murata Electronics
1: $1.48
WSLP1206R0200FEA
Current Sense Resistors - SMD 1Watt 0.02Ohms 1%
Vishay/Dale
1: $0.90
IHLP2020CZER3R3M11
Fixed Inductors 3.3uH 20%
Vishay/Dale
1: $2.29
SN74HC04DR
Inverters Hex
Texas Instruments
1: $0.57
OMIH-SH-112D,394
General Purpose Relays SPDT 16A 12VDC
TE Connectivity / OEG
1: $3.02
SLS121PC04
Slide Switches SPDT 2POS TOP VERT T/H SLIDE SWITCH
TE Connectivity / Alcoswitch
1: $0.90
LM3914V/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $3.56
1SMB5918BT3G
Zener Diodes 5.1V 3W
ON Semiconductor
1: $0.33
FDP18N50
MOSFET 500V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.44
1N4937GP-E3/73
Rectifiers 1.0 Amp 600 Volt Glass Passivated
Vishay Semiconductors
1: $0.12

168245822 135335658