Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CR1206FX-5620ELF
Manufacturer Part #:

CR1206-FX-5620ELF

Manufacturer:

Description: Thick Film Resistors - SMD 562ohm 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 562 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: CR1206
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,812 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.05
  50: $0.03
  100: $0.024
  500: $0.012
  1,000: $0.008
  2,500: $0.007
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.005
  10,000: $0.004
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
PIC16F876A-I/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $5.66
AST-03008MR-R
Speakers & Transducers .89V 72dBA 1400Hz
PUI Audio
1: $3.20
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
1729209
Fixed Terminal Blocks 10P 5.08mm 90DEG
Phoenix Contact
1: $4.05
BDW94C
Transistors Darlington PNP Power Darlington
STMicroelectronics
1: $0.96
MC34064P-5G
Supervisory Circuits 4.59V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.60
RPER71H104K2P1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.33
2N2222A
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.61
110-99-628-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $0.96
PIC16F628A-E/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.33
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
CR1206-FX-4701ELF
Thick Film Resistors - SMD 4.7K 1%
Bourns
1: $0.05
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
TIP105TU
Transistors Darlington PNP Epitaxial Sil Darl
Fairchild Semiconductor
1: $0.52
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
271-909-RC
Metal Film Resistors - Through Hole 909ohms 1% 50P ...
Xicon
1: $0.13
VJ1206V104ZXJPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.06
3266X-1-503LF
Trimmer Resistors - Through Hole 1/4" 50Kohms 10% ...
Bourns
1: $4.52

135335658 168245822