Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CR0805JW-333ELF
Manufacturer Part #:

CR0805-JW-333ELF

Manufacturer:

Description: Thick Film Resistors - SMD 33K 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 33 kOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR0805
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.25 mm W x 2 mm L x 0.5 mm H
Package / Case: 0805 (2012 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26,873 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.05
  50: $0.02
  100: $0.017
  500: $0.016
  1,000: $0.015
  2,500: $0.014
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.011
  10,000: $0.01
  15,000: $0.008
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
GRM21BR71H104KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.18
A6H-4101
DIP Switches / SIP Switches 1/2 Pitch 4 Position
Omron Electronics
1: $2.33
FDC5614P
MOSFET SSOT-6 P-CH
Fairchild Semiconductor
1: $0.67
SSSS811101
Slide Switches SPDT HORZ GRND 1.5mm
ALPS
1: $0.71
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.20
ADS7830IPWTG4
Analog to Digital Converters - ADC 8-Bit 8-Ch Samp ...
Texas Instruments
1: $3.71
CR0805-JW-223ELF
Thick Film Resistors - SMD 22K 5%
Bourns
1: $0.05
CR0805-JW-103ELF
Thick Film Resistors - SMD 10K 5%
Bourns
1: $0.05
CR0805-JW-392ELF
Thick Film Resistors - SMD 3.9K 5%
Bourns
1: $0.05
CR0805-JW-202ELF
Thick Film Resistors - SMD 2K 5%
Bourns
1: $0.05
CR0805-JW-102ELF
Thick Film Resistors - SMD 1K 5%
Bourns
1: $0.05
CR0805-JW-104ELF
Thick Film Resistors - SMD 100K 5%
Bourns
1: $0.05
CR0805-JW-101ELF
Thick Film Resistors - SMD 100ohm 5%
Bourns
1: $0.05
CR0805-JW-332ELF
Thick Film Resistors - SMD 3.3K 5%
Bourns
1: $0.05
CR0805-JW-124ELF
Thick Film Resistors - SMD 120K 5%
Bourns
1: $0.05
CR0805-JW-472ELF
Thick Film Resistors - SMD 4.7KOHM 1/8WATT 5%
Bourns
1: $0.05
MURS220T3G
Rectifiers 200V 2A Ultrafast
ON Semiconductor
1: $0.57

135335658 168245822