Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CR0805FX-7321ELF
Manufacturer Part #:

CR0805-FX-7321ELF

Manufacturer:

Description: Thick Film Resistors - SMD 7.32K 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 7.32 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / C
Series: CR0805
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 1.25 mm W x 2 mm L x 0.5 mm H
Package / Case: 0805 (2012 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,040 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.05
  100: $0.03
  1,000: $0.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.015
  10,000: $0.014
  50,000: $0.012
  100,000: $0.011
  500,000: $0.01
  1,000,000: $0.009
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCF1D100MCL1GS
Aluminum Organic Polymer Capacitors 10uF 4V 20%
Nichicon
1: $1.04
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
TS3A4751PWR
Analog Switch ICs 0.9OhmLoVltgSnglSply Quad SPST A ...
Texas Instruments
1: $0.97
LMK316BJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.00
GRM32ER72A225KA35L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.76
FOD2712A
Optically Isolated Amplifiers Isolated Error Amp O ...
Fairchild Semiconductor
1: $0.91
C4532Y5V1H106Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $0.79
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
15-91-0120
Headers & Wire Housings SMT BRKWY HEADER 12 PIN GO ...
Molex
1: $1.83
CRCW08056K19FKEA
Thick Film Resistors - SMD 1/8watt 6.19Kohms 1% 10 ...
Vishay/Dale
1: $0.15
CR0805-FX-1000ELF
Thick Film Resistors - SMD 100ohm 1%
Bourns
1: $0.05
CRCW08055K49FKEA
Thick Film Resistors - SMD 1/8watt 5.49Kohms 1% 10 ...
Vishay/Dale
1: $0.15
CR0805-FX-2202ELF
Thick Film Resistors - SMD 22KOHM 1/8WATT 1%
Bourns
1: $0.05
CRCW08058K06FKEA
Thick Film Resistors - SMD 1/8watt 8.06Kohms 1% 10 ...
Vishay/Dale
1: $0.15
CR0805-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
ASPI-0704S-330M-T
Fixed Inductors 33uH 20%
ABRACON
1000: $0.38

135335658 168245822