Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CR0603JW-304ELF
Manufacturer Part #:

CR0603-JW-304ELF

Manufacturer:

Description: Thick Film Resistors - SMD 300K ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 300 kOhms
Tolerance: 5 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Temperature Coefficient: 200 PPM / C
Series: CR0603
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,272 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.015
  100: $0.007
  1,000: $0.005
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.004
  10,000: $0.003
  25,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDC602P
MOSFET P-Ch PowerTrench Specified 2.5V
Fairchild Semiconductor
1: $0.48
3600B/26-300
Multi-Conductor Cables RND DISCRT 26C SHLD TWST BE ...
3M Electronic Solutions Division
1: $314.34
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
MCP79410-I/SN
Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID
Microchip Technology
1: $1.13
PIC16F684-I/SL
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.49
TAJD106K050RNJ
Tantalum Capacitors - Solid SMD 50volts 10uF 10%
AVX
1: $3.78
06035A4R7JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.43
06035A3R3JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.43
SN74HC4066D
Analog Switch ICs Quad Bilateral
Texas Instruments
1: $0.57
06035A2R2JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.43
BZX384-B12,115
Zener Diodes 300MW 12V
NXP Semiconductors
1: $0.29
06035A3R9JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.55
CR0402-JW-180GLF
Thick Film Resistors - SMD 18 OHM 5%
Bourns
1: $0.11
CR0402-JW-101GLF
Thick Film Resistors - SMD 100 OHM 5%
Bourns
1: $0.11
CR0603-JW-103ELF
Thick Film Resistors - SMD 0603 10KOHMS 5% 1/10WAT ...
Bourns
1: $0.10
CR0603-JW-562ELF
Thick Film Resistors - SMD 5.6K ohm 5%
Bourns
1: $0.10
CR0603-JW-104ELF
Thick Film Resistors - SMD 0603 100KOHMS 5% 1/10WA ...
Bourns
1: $0.10
CR0402-JW-103GLF
Thick Film Resistors - SMD 10K OHM 5%
Bourns
1: $0.11
CR0603-JW-102ELF
Thick Film Resistors - SMD 0603 1KOHMS 5% 1/10WATT
Bourns
1: $0.10
CR0603-JW-472ELF
Thick Film Resistors - SMD 4.7K OHM 5%
Bourns
1: $0.10

168245822 135335658