Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CR0603JW-303ELF
Manufacturer Part #:

CR0603-JW-303ELF

Manufacturer:

Description: Thick Film Resistors - SMD 30K ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 30 kOhms
Tolerance: 5 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Temperature Coefficient: 200 PPM / C
Series: CR0603
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
64,529 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.015
  100: $0.007
  1,000: $0.005
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.004
  10,000: $0.003
  25,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
BAT48JFILM
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics
1: $0.54
UVR1V471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Nichicon
1: $0.69
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.46
CR0603-JW-333GLF
Thick Film Resistors - SMD 33KOHM 1/10WATT 5%
Bourns
1: $0.10
C1608Y5V1E105Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.20
CR0603-JW-101ELF
Thick Film Resistors - SMD 0603 100OHMS 5% 1/10WAT ...
Bourns
1: $0.10
CR0603-JW-103ELF
Thick Film Resistors - SMD 0603 10KOHMS 5% 1/10WAT ...
Bourns
1: $0.10
CR0603-JW-105ELF
Thick Film Resistors - SMD 0603 1MOHMS 5% 1/10WATT
Bourns
1: $0.10
CR0603-JW-302ELF
Thick Film Resistors - SMD 3K OHM 5%
Bourns
1: $0.10
CR0603-JW-104ELF
Thick Film Resistors - SMD 0603 100KOHMS 5% 1/10WA ...
Bourns
1: $0.10
CR0603-JW-512ELF
Thick Film Resistors - SMD 5.1K ohm 5%
Bourns
1: $0.10
CR0603-JW-102ELF
Thick Film Resistors - SMD 0603 1KOHMS 5% 1/10WATT
Bourns
1: $0.10
CR0603-JW-202ELF
Thick Film Resistors - SMD 2K ohm 5%
Bourns
1: $0.10
C1608Y5V0J106Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
4000: $0.07
VJ0603Y102JXAAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.15
C1608X5R0J475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.36
AS11CH-RO
Slide Switches SPST ON-OFF .150'
NKK Switches
1: $4.03
CR0603-JW-472ELF
Thick Film Resistors - SMD 4.7K OHM 5%
Bourns
1: $0.10

168245822 135335658