Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CR0603FX-1472ELF
Manufacturer Part #:

CR0603-FX-1472ELF

Manufacturer:

Description: Thick Film Resistors - SMD 14.7K 1% 1/10W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 14.7 kOhms
Power Rating: 100 mW
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Brand: Bourns
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: CR0603
Factory Pack Quantity: 5000
Type: Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.006
  10,000: $0.005
  25,000: $0.004

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2672M-ADJ/NOPB
Voltage Regulators - Switching Regulators HIGH EFF ...
Texas Instruments
1: $4.99
LM2576T-ADJ/NOPB
Voltage Regulators - Switching Regulators 3A STEP- ...
Texas Instruments
1: $2.83
N7E50-Q516RB-40
Memory Card Connectors 18.70 NORMAL TYPE CF TYPE I ...
3M Electronic Solutions Division
1: $4.53
S1AB-13-F
Rectifiers 50V 1A
Diodes Incorporated
1: $0.49
CRCW060314R7FKEA
Thick Film Resistors - SMD 1/10watt 14.7ohms 1%
Vishay / Dale
1: $0.08
RK73B1JTTD5R1J
Thick Film Resistors - SMD 1/10watts 5.1ohms 5%
KOA Speer
1: $0.08

168245822 135335658 129527177