Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CMF-SDP50A-2
Manufacturer Part #:

CMF-SDP50A-2

Manufacturer:

Description: Resettable Fuses 600volts 50ohms 15% SURFACE MOUNT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 745, Mouser Enhanced Catalog
PDF Page 745, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 2.5 A
Resistance: 50 Ohms
Maximum Voltage DC: 230 V
Hold Current: 0.09 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 0.19 A
Series: CMF-SDP
Operating Temperature Range: - 40 C to + 125 C
Current Rating (Max): 2.5 A
Maximum Voltage: 600 V
Packaging: Reel
Type: Telecom CPTC Resettable Fuses
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
790 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.24
  10: $0.852
  100: $0.775
Reel of 400
To purchase full reel, order in multiples of 400:
  400: $0.698
  800: $0.589
  2,000: $0.543
  4,000: $0.465
  8,000: $0.434

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HDT0001
Detector Switches Micro Mini SMT Detect-HDT Ser
C&K Components
1: $0.89
SMCJ30CA
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.58
1933215
Pluggable Terminal Blocks PST 1.3/5-5.0
Phoenix Contact
1: $0.31
LM4040AIM3-2.5/NOPB
Voltage & Current References PREC MICROPWR SHUNT V ...
Texas Instruments
1: $1.38
597-3311-407F
Standard LEDs - SMD GREEN DIFFUSED
Dialight
1: $0.49
TDA7266
Audio Amplifiers 7W Dual Bridge Amp
STMicroelectronics
1: $4.57
TS3A5017PWR
Analog Switch ICs 14-Ohm Dual SP4T Analog Switch
Texas Instruments
1: $0.96
ERJ-6RQF1R0V
Thick Film Resistors - SMD 0805 1.0ohms 1% Tol
Panasonic Electronic Components
1: $0.29
08052C332KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300p ...
AVX
1: $0.35
CMF-SDP35A-2
Resettable Fuses Resettable fuse 220volt 35ohms
Bourns
1: $1.32

149188253