|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CMF-SDP35A-2
Manufacturer Part #:

CMF-SDP35A-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.11A 230V 35ohm 220volt 35ohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.11 A
Maximum Voltage: 220 VAC
Trip Current: 0.23 A
Current Rating - Max: 4.6 A
Resistance: 35 Ohms
Series: CMF-SDP
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Height: 7.2 mm
Length: 10.2 mm
Factory Pack Quantity: 400
Type: Telecom CPTC Resettable Fuses
Width: 8.75 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERA-1AEB103C Thin Film Resistors - SMD 22,695
BSS138L MOSFET 27,826
T591D107M010ATE040 Tantalum Capacitors - Polymer SMD 828
TPS3808G01DBVR Supervisory Circuits 14,474
TBU-CA065-100-WH Surge Suppressors 18,254
BC847BPN,115 Bipolar Transistors - BJT 532,445
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
FT230XQ-R USB Interface IC 65,545
STPS1L60A Schottky Diodes & Rectifiers 7,428
ERJ-P06F4700V Thick Film Resistors - SMD 15,970
Real Time Availability
Stock:
755 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.942
25:
$0.912
50:
$0.782
100:
$0.651
250:
$0.605
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$0.605
800:
$0.427
$0.388
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178055638 156058099 153257584 173867908 159027753 195371018 123207567