Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CM100505-LAB1
Manufacturer Part #:

CM100505-LAB1

Manufacturer:

Description: Inductor Kits & Accessories LAB KIT 0402 CASE 18 values 40 each
Silverlight Page 1,206, Mouser Enhanced Catalog
PDF Page 1,206, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Inductor Kits & Accessories
RoHS: RoHS Compliant Details
Product: SMD Inductor Kits
Termination Style: SMD/SMT
Series: CM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.18
  5: $72.77
  10: $70.14
  20: $69.50
  50: $45.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $11.00
EMK105BJ105KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.36
MRF89XAM8A-I/RM
RF Modules 868MHz Sub-GHz transceiver module
Microchip Technology
1: $9.80
CER ERF KIT 01
Capacitor Kits 100 PCS OF 110 VALUE
Kemet
1: $185.00
B39192B4143U410
Signal Conditioning LOW LOSS 1880.0MHZ
EPCOS
1: $2.98
LAE1CCHIP0805KFE96
Resistor Kits 122x50 E96 1% 100ppm 10R-1M + JUMPER
Vishay/Dale
1: $406.25
856530
Signal Conditioning 1880/60MHz Filter
TriQuint Semiconductor
1: $8.00
MIKROE-974
Daughter Cards & OEM Boards MIKROMEDIA FOR STELLAR ...
mikroElektronika
1: $99.00
MIKROE-495
Display Modules TFT PROTO 320x240 PROTO ADAPTER BO ...
mikroElektronika
1: $31.00
HL023R9BTTR
Fixed Inductors 3.9 nH +/- 0.1 nH
AVX
1: $0.45
LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
INT028ATFT-TS
TFT Displays & Accessories 2.8" TFT 320X240 RGB In ...
Displaytech
1: $36.05
CI160808-LAB1
Inductor Kits & Accessories 20each 18values
Bourns
1: $50.72
MAX3816ACUE+
I2C Interface IC TMDS Digi Video EQ for HDMI/DVI C ...
Maxim Integrated
1: $4.60
EK-1008AS-J
Inductor Kits & Accessories 1008 CASE 5% TOL 10 EA ...
Fastron
1: $56.55
EK-0603AS-J
Inductor Kits & Accessories 0603 CASE 5% TOL 10 EA ...
Fastron
1: $56.55
EK-0805AS-J
Inductor Kits & Accessories 0805 CASE 5% TOL 10 EA ...
Fastron
1: $56.55
MAX3815ACCM+
Equalizers TMDS Digi Video EQ for HDMI/DVI Cables
Maxim Integrated
1: $7.14

130040843 157219748