|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CHF8838CNF500L
Manufacturer Part #:

CHF8838CNF500L

Manufacturer:

Description:
High Frequency/RF Resistors 50 OHMS 150watt 5%
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Brand: Bourns
Resistance: 50 Ohms
Power Rating: 150 W
Tolerance: 5 %
Frequency: 3 GHz
Length: 22.1 mm
Width: 9.53 mm
Height: 2.77 mm
Series: CHF
Package / Case: 8838 (2295 metric)
Packaging: Bulk
Factory Pack Quantity: 60
Termination Style: SMD/SMT
Type: Power RF Flanged Chip Termination
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5501AKSZ-R7 RF Detector 1,643
018-1-11 Knobs & Dials 640
BS170FTA MOSFET 4,797
83-1R (SO-239) RF Connectors / Coaxial Connectors 1,067
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 283,888
SER2915H-103KL Fixed Inductors 504
3288 RF Adapters - Between Series 314
8015-1 PCBs & Breadboards 154
1590BFLBK Enclosures, Boxes, & Cases 92
0807SQ-17NJLB Fixed Inductors 70
Real Time Availability
Stock:
104 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks

Quantities greater than 104 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.84
10:
$14.40
25:
$12.96
50:
$11.16
100:
$10.26
250:
$9.72
500:
$9.36
$8.93

To add to a project, please Log In.

682249743 168245822 135335658