Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CHF5225DNF500L
Manufacturer Part #:

CHF5225DNF500L

Manufacturer:

Description: High Frequency/RF Resistors 50ohms 60watt 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Brand: Bourns
Resistance: 50 Ohms
Power Rating: 60 W
Tolerance: 5 %
Frequency: 4 GHz
Case Length: 13.1 mm
Case Width: 6.35 mm
Case Height: 4 mm
Package / Case: 5225 (1363 metric)
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: SMD/SMT
Type: Power RF Flanged Chip Termination
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 56 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.80
  10: $18.00
  25: $16.19
  50: $13.94
  100: $12.60
  250: $12.15
  500: $11.70
  1,000: $11.15
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R411820124
Attenuators - Interconnects SMA(F)-SMA(M) ATTENUAT ...
Radiall
1: $27.06
32208548
Industrial Temperature Sensors M222 Pt 100 ClassB ...
Heraeus Sensor Technology
1: $2.36
CHF8838CNF500L
High Frequency/RF Resistors 50ohms 150watt 5%
Bourns
1: $15.85
132139
RF Connectors / Coaxial Connectors SMA BULKHEAD RE ...
Amphenol Connex
1: $6.94
CPDETLS-4000
RF Detector 10-4000MHz 100pF -20C +70C
Crystek Corporation
1: $31.03
3050 GY005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL GRN/YLW
Alpha Wire
1: $24.33


This product is also available in:
168245822 135335658 129527177 161858062 199769614