|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CHF3523DNT500LW
Manufacturer Part #:

CHF3523DNT500LW

Manufacturer:

Description:
High Frequency/RF Resistors 50 OHMS 150watts 5%
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Brand: Bourns
Resistance: 50 Ohms
Power Rating: 100 W
Tolerance: 5 %
Frequency: 4 GHz
Length: 8.89 mm
Width: 5.842 mm
Height: 1 mm
Series: CHF
Package / Case: 3523 (8958 metric)
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: SMD/SMT
Type: Power RF Chip Termination
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

168245822 135335658 129527177