Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CHF3523CNT500LW
Manufacturer Part #:

CHF3523CNT500LW

Manufacturer:

Description:
High Frequency/RF Resistors 50ohms 150watts 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Brand: Bourns
Resistance: 50 Ohms
Power Rating: 150 W
Tolerance: 5 %
Frequency: 4 GHz
Case Length: 8.89 mm
Case Width: 5.842 mm
Case Height: 1 mm
Package / Case: 3523 (8958 metric)
Packaging: Bulk
Series: CHF
Factory Pack Quantity: 100
Termination Style: SMD/SMT
Type: Power RF Chip Termination
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 100
Pricing (USD)
  1,000: $3.41

To add to a project, please Log In.


This product is also available in:
168245822 135335658 129527177 161858062 199769614