Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CHF2010CNP500LX
Manufacturer Part #:

CHF2010CNP500LX

Manufacturer:

Description:
High Frequency/RF Resistors 50ohms 10watt 5%
Mouser Online Catalog Page 2,568, Mouser Online Catalog
PDF Page 2,568, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Brand: Bourns
Resistance: 50 Ohms
Power Rating: 10 W
Tolerance: 5 %
Frequency: 2 GHz
Case Length: 5.3 mm
Case Width: 2.7 mm
Case Height: 1.2 mm
Package / Case: 2010 (5025 metric)
Packaging: Bulk
Series: CHF
Factory Pack Quantity: 100
Termination Style: SMD/SMT
Type: Power RF Chip Termination/Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61232DRCT Voltage Regulators - Switching Regulators 4,531
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 225,199
GRM32ER71E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,854
12015792 Automotive Connectors 81,771
LMK212BJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,693
AT90PWM3B-16SU 8-bit Microcontrollers - MCU 5,288
6733-0 Hook-up Wire 386
PIC16F684-I/P 8-bit Microcontrollers - MCU 10,661
ADS1015IDGST Analog to Digital Converters - ADC 5,830
A04TGLB Fixed Inductors 264
Real Time Availability
Stock:
1,199 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.41
  10: $4.89
  25: $4.48
  50: $4.16
  100: $3.64
  250: $3.12
  500: $2.86
  1,000: $2.63
  2,500: $2.58

To add to a project, please Log In.


This product is also available in:
168245822 135335658 129527177 199769614 161858062