|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CHF1206CNT500LW
Manufacturer Part #:

CHF1206CNT500LW

Manufacturer:

Description:
High Frequency/RF Resistors 50 OHMS 20watt 5%
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Brand: Bourns
Resistance: 50 Ohms
Power Rating: 20 W
Tolerance: 5 %
Frequency: 4 GHz
Length: 3.05 mm
Width: 1.57 mm
Height: 0.63 mm
Series: CHF
Package / Case: 1206 (3216 metric)
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: SMD/SMT
Type: Power RF Chip Termination
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 1,878
ATATMEL-ICE In-Circuit Debuggers 243
ADF4350BCPZ Phase Locked Loops - PLL 1,148
AD8346ARUZ Modulator / Demodulator 115
800A2R2BT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 430
GRM1555C1H391FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,232
969973-5 Headers & Wire Housings 778
AD5312ARMZ Digital to Analog Converters - DAC 159
GRM1555C1H102FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,655
CRCW08052R20JNEA Thick Film Resistors - SMD 22,750
Real Time Availability
Stock:
1,560 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks

Quantities greater than 1560 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.12
10:
$3.68
25:
$3.46
50:
$3.17
100:
$2.72
250:
$2.36
500:
$2.14
$1.88
$1.84

To add to a project, please Log In.

168245822 135335658 129527177