Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CGA0603MLC-24E
Manufacturer Part #:

CGA0603MLC-24E

Manufacturer:

Description:
Varistors Chip Guard 0603 24 Volt
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,545, Mouser Online Catalog
PDF Page 2,545, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 24 V
Clamping Voltage: 30 V
Capacitance: 0.05 pF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Brand: Bourns
Case Code - in: 0603
Case Code - mm: 1608
Case Width: 0.85 mm
Current Rating: 5 nA
Dimensions: 0.85 mm W x 1.6 mm L x 0.51 mm H
Mounting: SMD/SMT
Series: MLC
Factory Pack Quantity: 5000
Tradename: ChipGuard
Voltage: 24 V
Width: 0.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A2235-H GPS Modules 966
A-1JB RF Connectors / Coaxial Connectors 20,082
171639-1 Pin & Socket Connectors 65,474
4-794618-6 Pin & Socket Connectors 1,061
08056D226MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,719
CRCW06031K00FKEA Thick Film Resistors - SMD 793,329
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,492,429
GMK316F475ZG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,001
BQ2057CSNTR Battery Management 1,546
SRU1038-100Y Fixed Inductors 2,891
Real Time Availability
Stock:
1,404 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.28
  10: $0.244
  100: $0.187
  1,000: $0.146
  2,500: $0.119
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.119
  10,000: $0.112
  50,000: $0.111
  100,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
199359549 129527177 156058099 161858062 195371018