Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CGA0603MLC-12E
Manufacturer Part #:

CGA0603MLC-12E

Manufacturer:

Description:
Varistors Chip Guard 0603 12 Volt
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,545, Mouser Online Catalog
PDF Page 2,545, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 12 V
Clamping Voltage: 30 V
Capacitance: 0.2 pF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Brand: Bourns
Case Code - in: 0603
Case Code - mm: 1608
Case Width: 0.85 mm
Current Rating: 5 nA
Dimensions: 0.85 mm W x 1.6 mm L x 0.51 mm H
Mounting: SMD/SMT
Series: MLC
Factory Pack Quantity: 5000
Tradename: ChipGuard
Voltage: 12 V
Width: 0.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG849YKSZ-REEL7 Analog Switch ICs 7,697
SI2323DS-T1-E3 MOSFET 27,423
ADCMP354YKSZ-REEL7 Analog Comparators 10,445
7A-16.000MAAJ-T Crystals 4,255
CGA0603MLC-05E Varistors 8,551
PMEG3020EPA,115 Schottky Diodes & Rectifiers 8,779
BLM18PG471SN1D EMI Filter Beads, Chips & Arrays 55,491
MC33172DT Operational Amplifiers - Op Amps 2,309
0603SFV050F/32-2 Surface Mount Fuses 2,309
NCV5501DT50RKG LDO Voltage Regulators 898
Real Time Availability
Stock:
10,622 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.28
  10: $0.244
  100: $0.187
  1,000: $0.146
  2,500: $0.119
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.119
  10,000: $0.112
  50,000: $0.111
  100,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
199359549 129527177 156058099 161858062 195371018