|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CGA0603MLC-05E
Manufacturer Part #:

CGA0603MLC-05E

Manufacturer:

Description:
Varistors Chip Guard 0603 5 Volt
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,427, Mouser Online Catalog
PDF Page 2,427, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 5 V
Clamping Voltage: 30 V
Capacitance: 0.2 pF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Brand: Bourns
Case Code - in: 0603
Case Code - mm: 1608
Case Width: 0.85 mm
Current Rating: 5 nA
Dimensions: 0.85 mm W x 1.6 mm L x 0.51 mm H
Mounting: SMD/SMT
Series: MLC
Factory Pack Quantity: 5000
Tradename: ChipGuard
Voltage: 5 V
Width: 0.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 329,056
CRCW06031K00FKEA Thick Film Resistors - SMD 479,702
CRCW060310K0FKEA Thick Film Resistors - SMD 1,066,363
ATMEGA48A-PU 8-bit Microcontrollers - MCU 1,988
CRF2512-FX-R005ELF Current Sense Resistors - SMD 8,613
CRCW06030000Z0EA Thick Film Resistors - SMD 1,350,078
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,406
20021121-00010C4LF Headers & Wire Housings 17,046
EMK107B7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 577,529
Real Time Availability
Stock:
3,410 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.28
10:
$0.244
100:
$0.187
$0.146
$0.119
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.119
$0.112
$0.111
$0.11
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
199359549 195371018 129527177 156058099 161858062