Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-CGA0402MLC-24G
Manufacturer Part #:

CGA0402MLC-24G

Manufacturer:

Description:
Varistors Chip Guard 0402 24 Volt
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,545, Mouser Online Catalog
PDF Page 2,545, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 24 V
Clamping Voltage: 30 V
Capacitance: 0.2 pF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0402 (1005 metric)
Brand: Bourns
Case Code - in: 0402
Case Code - mm: 1005
Case Width: 0.5 mm
Current Rating: 5 nA
Dimensions: 0.5 mm W x 1 mm L x 0.34 mm H
Mounting: SMD/SMT
Series: MLC
Factory Pack Quantity: 10000
Tradename: ChipGuard
Voltage: 24 V
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 776,874
MMA8451QT Accelerometers 9,425
STPS3150U Schottky Diodes & Rectifiers 18,587
0451005.MRL Surface Mount Fuses 3,985
EEE-FK1H470XP Aluminum Electrolytic Capacitors - SMD 23,857
CRCW0402100KFKED Thick Film Resistors - SMD 658,287
CRCW040210K0FKED Thick Film Resistors - SMD 2,051,007
TSAL6100 Infrared Emitters 43,720
GJM1555C1H1R2WB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,096
GRM21BR71A106KE51K Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,219
Real Time Availability
Stock:
28,957 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.26
  10: $0.22
  100: $0.168
  1,000: $0.131
  2,500: $0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
199359549 129527177 195371018 156058099 161858062