|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-CGA0402MLC-12G
Manufacturer Part #:

CGA0402MLC-12G

Manufacturer:

Description:
Varistors Chip Guard 0402 12 Volt AEC-Q200
Mouser Online Catalog Page 2,427, Mouser Online Catalog
PDF Page 2,427, PDF Catalog Page
CGA0402MLC-12G Datasheet CGA0402MLC-12G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Voltage Rating DC: 12 VDC
Clamping Voltage: 30 V
Capacitance: 0.2 pF
Operating Temperature Range: - 55 C to + 125 C
Series: MLC Automotive
Packaging: Reel
Brand: Bourns
Case Code - in: 0402
Case Code - mm: 1005
Current Rating: 5 nA
Height: 0.34 mm
Length: 1 mm
Mounting: SMD/SMT
Factory Pack Quantity: 10000
Tradename: ChipGuard
Type: AEC-Q200
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX1978ETM+ Power Management Specialized 1,522
EMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,435
NFM21PC105B1C3D Feed Through Capacitors 68,285
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,905
ERJ-3EKF1002V Thick Film Resistors - SMD 1,175,598
ERJ-3EKF1003V Thick Film Resistors - SMD 1,310,877
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
PRTR5V0U2X,215 ESD Suppressors 17,360
C0603C102J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 314,294
SSB43L-E3/52T Schottky Diodes & Rectifiers 4,003
Real Time Availability
Stock:
9,058 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.26
10:
$0.22
100:
$0.168
$0.131
$0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.10
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199359549 195371018 161858062 129527177 156058099